
GMA.4B.011.DN | |
|---|---|
DigiKey Part Number | GMA.4B.011.DN-ND |
Manufacturer | |
Manufacturer Product Number | GMA.4B.011.DN |
Description | BEND RELIEF 11.0MM BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Black |
Datasheet | Datasheet |
EDA/CAD Models | GMA.4B.011.DN Models |
Category | Accessory Type Strain Relief |
Manufacturer LEMO | For Use With/Related Products 4B, 4S Series Connector |
Series | Material Thermoplastic Polyurethane (TPU) |
Packaging Box | Color Black |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,49000 € | 9,49 € |
| 10 | 8,06900 € | 80,69 € |
| 30 | 7,46667 € | 224,00 € |
| 50 | 7,20220 € | 360,11 € |
| 100 | 6,85850 € | 685,85 € |
| 250 | 6,42932 € | 1.607,33 € |
| 500 | 6,12274 € | 3.061,37 € |
| 1.000 | 5,83086 € | 5.830,86 € |
| Unit Price without VAT: | 9,49000 € |
|---|---|
| Unit Price with VAT: | 11,29310 € |

