
GMA.4B.010.DB | |
|---|---|
DigiKey Part Number | GMA.4B.010.DB-ND |
Manufacturer | |
Manufacturer Product Number | GMA.4B.010.DB |
Description | BEND RELIEF 10.0MM WHITE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief White |
Datasheet | Datasheet |
EDA/CAD Models | GMA.4B.010.DB Models |
Category | Accessory Type Strain Relief |
Manufacturer LEMO | For Use With/Related Products 4B, 4S Series Connector |
Series | Material Thermoplastic Polyurethane (TPU) |
Packaging Box | Color White |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,69700 € | 76,97 € |
| Unit Price without VAT: | 7,69700 € |
|---|---|
| Unit Price with VAT: | 9,15943 € |

