
GMA.3B.090.DG | |
|---|---|
DigiKey Part Number | 1124-1145-ND |
Manufacturer | |
Manufacturer Product Number | GMA.3B.090.DG |
Description | CONN STRAIN RELIEF GRAY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Gray |
Datasheet | Datasheet |
EDA/CAD Models | GMA.3B.090.DG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | 4S Series Connector | |
Shell Size - Insert | - | |
Material | Thermoplastic Polyurethane (TPU) | |
Features | - | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 € | 6,88 € |
| 10 | 5,84900 € | 58,49 € |
| 25 | 5,48240 € | 137,06 € |
| 50 | 5,22040 € | 261,02 € |
| 100 | 4,97120 € | 497,12 € |
| 250 | 4,66000 € | 1.165,00 € |
| 500 | 4,43774 € | 2.218,87 € |
| 1.000 | 4,22613 € | 4.226,13 € |
| Unit Price without VAT: | 6,88000 € |
|---|---|
| Unit Price with VAT: | 8,18720 € |


