
GMA.3B.080.DN | |
|---|---|
DigiKey Part Number | 1124-1144-ND |
Manufacturer | |
Manufacturer Product Number | GMA.3B.080.DN |
Description | CONN STRAIN RELIEF BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Black |
Datasheet | Datasheet |
EDA/CAD Models | GMA.3B.080.DN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | 3E, 3K, 4S Series Connector | |
Shell Size - Insert | - | |
Material | Thermoplastic Polyurethane (TPU) | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,62000 € | 6,62 € |
| 10 | 5,62400 € | 56,24 € |
| 25 | 5,27120 € | 131,78 € |
| 50 | 5,01960 € | 250,98 € |
| 100 | 4,77990 € | 477,99 € |
| 250 | 4,48076 € | 1.120,19 € |
| 500 | 4,26706 € | 2.133,53 € |
| 1.000 | 4,06361 € | 4.063,61 € |
| Unit Price without VAT: | 6,62000 € |
|---|---|
| Unit Price with VAT: | 7,87780 € |

