
GMA.3B.080.DM | |
|---|---|
DigiKey Part Number | GMA.3B.080.DM-ND |
Manufacturer | |
Manufacturer Product Number | GMA.3B.080.DM |
Description | CONN STRAIN RELIEF BROWN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Brown |
Datasheet | Datasheet |
EDA/CAD Models | GMA.3B.080.DM Models |
Category | Accessory Type Strain Relief |
Manufacturer LEMO | For Use With/Related Products 3E, 3K, 4S Series Connector |
Series | Material Thermoplastic Polyurethane (TPU) |
Packaging Bag | Color Brown |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,59900 € | 55,99 € |
| Unit Price without VAT: | 5,59900 € |
|---|---|
| Unit Price with VAT: | 6,66281 € |

