
GMA.3B.050.DV | |
|---|---|
DigiKey Part Number | GMA.3B.050.DV-ND |
Manufacturer | |
Manufacturer Product Number | GMA.3B.050.DV |
Description | CONN STRAIN RELIEF GREEN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Green |
Datasheet | Datasheet |
EDA/CAD Models | GMA.3B.050.DV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | 3S Series Connector | |
Shell Size - Insert | - | |
Material | Thermoplastic Polyurethane (TPU) | |
Features | - | |
Color | Green | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,62000 € | 6,62 € |
| Unit Price without VAT: | 6,62000 € |
|---|---|
| Unit Price with VAT: | 7,87780 € |

