
GMA.3B.050.DB | |
|---|---|
DigiKey Part Number | GMA.3B.050.DB-ND |
Manufacturer | |
Manufacturer Product Number | GMA.3B.050.DB |
Description | CONN STRAIN RELIEF WHITE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief White |
Datasheet | Datasheet |
EDA/CAD Models | GMA.3B.050.DB Models |
Category | Accessory Type Strain Relief |
Manufacturer LEMO | For Use With/Related Products 3S Series Connector |
Series | Material Thermoplastic Polyurethane (TPU) |
Packaging Bag | Color White |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,55400 € | 55,54 € |
| Unit Price without VAT: | 5,55400 € |
|---|---|
| Unit Price with VAT: | 6,60926 € |

