
GMA.2B.080.SN | |
|---|---|
DigiKey Part Number | GMA.2B.080.SN-ND |
Manufacturer | |
Manufacturer Product Number | GMA.2B.080.SN |
Description | CONN STRAIN RELIEF BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Black |
Datasheet | Datasheet |
EDA/CAD Models | GMA.2B.080.SN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | 2C, 2G Series Connector | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,13000 € | 7,13 € |
| 10 | 6,06000 € | 60,60 € |
| 25 | 5,68080 € | 142,02 € |
| 50 | 5,40940 € | 270,47 € |
| 100 | 5,15110 € | 515,11 € |
| 250 | 4,82872 € | 1.207,18 € |
| 500 | 4,59840 € | 2.299,20 € |
| 1.000 | 4,37917 € | 4.379,17 € |
| Unit Price without VAT: | 7,13000 € |
|---|---|
| Unit Price with VAT: | 8,48470 € |

