
GMA.2B.080.DB | |
|---|---|
DigiKey Part Number | GMA.2B.080.DB-ND |
Manufacturer | |
Manufacturer Product Number | GMA.2B.080.DB |
Description | CONN STRAIN RELIEF WHITE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief White |
Datasheet | Datasheet |
EDA/CAD Models | GMA.2B.080.DB Models |
Category | Accessory Type Strain Relief |
Manufacturer LEMO | For Use With/Related Products 2C, 2G Series Connector |
Series | Material Thermoplastic Polyurethane (TPU) |
Packaging Bag | Color White |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 € | 6,53 € |
| 10 | 5,55000 € | 55,50 € |
| 30 | 5,13500 € | 154,05 € |
| 50 | 4,95320 € | 247,66 € |
| 100 | 4,71670 € | 471,67 € |
| 250 | 4,42152 € | 1.105,38 € |
| 500 | 4,21062 € | 2.105,31 € |
| 1.000 | 4,00982 € | 4.009,82 € |
| Unit Price without VAT: | 6,53000 € |
|---|---|
| Unit Price with VAT: | 7,77070 € |

