
GMA.2B.071.RJ | |
|---|---|
DigiKey Part Number | GMA.2B.071.RJ-ND |
Manufacturer | |
Manufacturer Product Number | GMA.2B.071.RJ |
Description | BEND RELIEF 7.1MM YELLOW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Yellow |
Datasheet | Datasheet |
EDA/CAD Models | GMA.2B.071.RJ Models |
Category | Accessory Type Strain Relief |
Manufacturer LEMO | For Use With/Related Products 2B, 2S Series Connector |
Series | Material Silicone Elastomer |
Packaging Box | Color Yellow |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,39100 € | 73,91 € |
| Unit Price without VAT: | 7,39100 € |
|---|---|
| Unit Price with VAT: | 8,79529 € |

