
GMA.2B.070.DB | |
|---|---|
DigiKey Part Number | 1124-1136-ND |
Manufacturer | |
Manufacturer Product Number | GMA.2B.070.DB |
Description | CONN STRAIN RELIEF WHITE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief White |
Datasheet | Datasheet |
EDA/CAD Models | GMA.2B.070.DB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | 2C, 2E, 2G, 2K, 2L Series Connector | |
Shell Size - Insert | - | |
Material | Thermoplastic Polyurethane (TPU) | |
Features | - | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,56000 € | 6,56 € |
| 10 | 5,57500 € | 55,75 € |
| 25 | 5,22520 € | 130,63 € |
| 50 | 4,97580 € | 248,79 € |
| 100 | 4,73820 € | 473,82 € |
| 250 | 4,44164 € | 1.110,41 € |
| 500 | 4,22978 € | 2.114,89 € |
| 1.000 | 4,02807 € | 4.028,07 € |
| Unit Price without VAT: | 6,56000 € |
|---|---|
| Unit Price with VAT: | 7,80640 € |

