Connector Strain Relief Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMA.2B.060.DN

DigiKey Part Number
1124-1132-ND
Manufacturer
Manufacturer Product Number
GMA.2B.060.DN
Description
CONN STRAIN RELIEF BLACK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Strain Relief Black
Datasheet
 Datasheet
EDA/CAD Models
GMA.2B.060.DN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
Packaging
Box
Part Status
Active
Accessory Type
Strain Relief
For Use With/Related Products
2E, 2K, 2L Series Connector
Shell Size - Insert
-
Material
Thermoplastic Polyurethane (TPU)
Features
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.305
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
15,09000 €5,09 €
104,32200 €43,22 €
254,05080 €101,27 €
503,85720 €192,86 €
1003,67300 €367,30 €
2503,44308 €860,77 €
5003,27884 €1.639,42 €
1.0003,12246 €3.122,46 €
2.5002,92720 €7.318,00 €
Manufacturers Standard Package
Unit Price without VAT:5,09000 €
Unit Price with VAT:6,05710 €