
GMA.2B.057.RR | |
|---|---|
DigiKey Part Number | GMA.2B.057.RR-ND |
Manufacturer | |
Manufacturer Product Number | GMA.2B.057.RR |
Description | CONN STRAIN RELIEF RED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Red |
Datasheet | Datasheet |
EDA/CAD Models | GMA.2B.057.RR Models |
Category | Accessory Type Strain Relief |
Manufacturer LEMO | For Use With/Related Products 2E, 2K, 2L, 2S Series Connector |
Series | Material Silicone Elastomer |
Packaging Bag | Color Red |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,33200 € | 73,32 € |
| Unit Price without VAT: | 7,33200 € |
|---|---|
| Unit Price with VAT: | 8,72508 € |

