
GMA.2B.057.RA | |
|---|---|
DigiKey Part Number | GMA.2B.057.RA-ND |
Manufacturer | |
Manufacturer Product Number | GMA.2B.057.RA |
Description | CONN STRAIN RELIEF BLUE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Blue |
Datasheet | Datasheet |
EDA/CAD Models | GMA.2B.057.RA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | 2E, 2K, 2L, 2S Series Connector | |
Shell Size - Insert | - | |
Material | Silicone Elastomer | |
Features | - | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,33000 € | 9,33 € |
| 10 | 7,92900 € | 79,29 € |
| 25 | 7,43160 € | 185,79 € |
| 50 | 7,07700 € | 353,85 € |
| 100 | 6,73940 € | 673,94 € |
| 250 | 6,31756 € | 1.579,39 € |
| 500 | 6,01628 € | 3.008,14 € |
| 1.000 | 5,72946 € | 5.729,46 € |
| Unit Price without VAT: | 9,33000 € |
|---|---|
| Unit Price with VAT: | 11,10270 € |

