
GMA.2B.045.DS | |
|---|---|
DigiKey Part Number | GMA.2B.045.DS-ND |
Manufacturer | |
Manufacturer Product Number | GMA.2B.045.DS |
Description | CONN STRAIN RELIEF ORANGE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Orange |
Datasheet | Datasheet |
EDA/CAD Models | GMA.2B.045.DS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | 2B, 2S Series Connector | |
Shell Size - Insert | - | |
Material | Thermoplastic Polyurethane (TPU) | |
Features | - | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,31000 € | 6,31 € |
| 10 | 5,36100 € | 53,61 € |
| 25 | 5,02440 € | 125,61 € |
| 50 | 4,78440 € | 239,22 € |
| 100 | 4,55600 € | 455,60 € |
| 250 | 4,27080 € | 1.067,70 € |
| 500 | 4,06708 € | 2.033,54 € |
| 1.000 | 3,87315 € | 3.873,15 € |
| Unit Price without VAT: | 6,31000 € |
|---|---|
| Unit Price with VAT: | 7,50890 € |

