
GMA.2B.040.RR | |
|---|---|
DigiKey Part Number | 1124-GMA.2B.040.RR-ND |
Manufacturer | |
Manufacturer Product Number | GMA.2B.040.RR |
Description | Connector Hardware/Accessories |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Red |
Datasheet | Datasheet |
EDA/CAD Models | GMA.2B.040.RR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | 2B Series Connector | |
Shell Size - Insert | - | |
Material | Polyphenylsulfone (PPSU) | |
Features | - | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,09000 € | 9,09 € |
| 10 | 7,72200 € | 77,22 € |
| 25 | 7,23800 € | 180,95 € |
| 50 | 6,89240 € | 344,62 € |
| 100 | 6,56340 € | 656,34 € |
| 250 | 6,15268 € | 1.538,17 € |
| 500 | 5,85924 € | 2.929,62 € |
| 1.000 | 5,57989 € | 5.579,89 € |
| Unit Price without VAT: | 9,09000 € |
|---|---|
| Unit Price with VAT: | 10,81710 € |

