
GMA.2B.040.DS | |
|---|---|
DigiKey Part Number | GMA.2B.040.DS-ND |
Manufacturer | |
Manufacturer Product Number | GMA.2B.040.DS |
Description | BEND RELIEF 4.0MM ORANGE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Orange |
Datasheet | Datasheet |
EDA/CAD Models | GMA.2B.040.DS Models |
Category | Accessory Type Strain Relief |
Manufacturer LEMO | For Use With/Related Products 2B, 2S Series Connector |
Series | Material Thermoplastic Polyurethane (TPU) |
Packaging Box | Color Orange |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,33600 € | 53,36 € |
| Unit Price without VAT: | 5,33600 € |
|---|---|
| Unit Price with VAT: | 6,34984 € |

