Connector Strain Relief Orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMA.1B.065.DS

DigiKey Part Number
1124-1124-ND
Manufacturer
Manufacturer Product Number
GMA.1B.065.DS
Description
CONN STRAIN RELIEF ORANGE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Strain Relief Orange
Datasheet
 Datasheet
EDA/CAD Models
GMA.1B.065.DS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
Packaging
Box
Part Status
Active
Accessory Type
Strain Relief
For Use With/Related Products
1E, 1K, 1L Series Connector
Shell Size - Insert
-
Material
Thermoplastic Polyurethane (TPU)
Features
-
Color
Orange
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
15,00000 €5,00 €
104,24600 €42,46 €
253,98000 €99,50 €
503,79000 €189,50 €
1003,60910 €360,91 €
2503,38316 €845,79 €
5003,22174 €1.610,87 €
1.0003,06810 €3.068,10 €
2.5002,87625 €7.190,63 €
Manufacturers Standard Package
Unit Price without VAT:5,00000 €
Unit Price with VAT:5,95000 €