
GMA.1B.065.DJ | |
|---|---|
DigiKey Part Number | GMA.1B.065.DJ-ND |
Manufacturer | |
Manufacturer Product Number | GMA.1B.065.DJ |
Description | CONN STRAIN RELIEF YELLOW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Yellow |
Datasheet | Datasheet |
EDA/CAD Models | GMA.1B.065.DJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | 1E, 1K, 1L Series Connector | |
Shell Size - Insert | - | |
Material | Thermoplastic Polyurethane (TPU) | |
Features | - | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,94000 € | 4,94 € |
| 10 | 4,19300 € | 41,93 € |
| 25 | 3,93080 € | 98,27 € |
| 50 | 3,74300 € | 187,15 € |
| 100 | 3,56420 € | 356,42 € |
| 250 | 3,34108 € | 835,27 € |
| 500 | 3,18168 € | 1.590,84 € |
| 1.000 | 3,02995 € | 3.029,95 € |
| 2.500 | 2,84049 € | 7.101,22 € |
| Unit Price without VAT: | 4,94000 € |
|---|---|
| Unit Price with VAT: | 5,87860 € |

