
GMA.1B.063.RV | |
|---|---|
DigiKey Part Number | GMA.1B.063.RV-ND |
Manufacturer | |
Manufacturer Product Number | GMA.1B.063.RV |
Description | CONN STRAIN RELIEF GREEN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Green |
Datasheet | Datasheet |
EDA/CAD Models | GMA.1B.063.RV Models |
Category | Accessory Type Strain Relief |
Manufacturer LEMO | For Use With/Related Products 1E, 1K, 1L Series Connector |
Series | Material Silicone Elastomer |
Packaging Box | Color Green |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,01800 € | 50,18 € |
| Unit Price without VAT: | 5,01800 € |
|---|---|
| Unit Price with VAT: | 5,97142 € |

