
GMA.1B.063.RN | |
|---|---|
DigiKey Part Number | GMA.1B.063.RN-ND |
Manufacturer | |
Manufacturer Product Number | GMA.1B.063.RN |
Description | CONN STRAIN RELIEF BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Black |
Datasheet | Datasheet |
EDA/CAD Models | GMA.1B.063.RN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | 1E, 1K, 1L Series Connector | |
Shell Size - Insert | - | |
Material | Silicone Elastomer | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,22000 € | 6,22 € |
| 10 | 5,28400 € | 52,84 € |
| 25 | 4,95280 € | 123,82 € |
| 50 | 4,71640 € | 235,82 € |
| 100 | 4,49110 € | 449,11 € |
| 250 | 4,21004 € | 1.052,51 € |
| 500 | 4,00920 € | 2.004,60 € |
| 1.000 | 3,81802 € | 3.818,02 € |
| Unit Price without VAT: | 6,22000 € |
|---|---|
| Unit Price with VAT: | 7,40180 € |

