
GMA.1B.063.RJ | |
|---|---|
DigiKey Part Number | GMA.1B.063.RJ-ND |
Manufacturer | |
Manufacturer Product Number | GMA.1B.063.RJ |
Description | CONN STRAIN RELIEF YELLOW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Yellow |
Datasheet | Datasheet |
EDA/CAD Models | GMA.1B.063.RJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | 1E, 1K, 1L Series Connector | |
Shell Size - Insert | - | |
Material | Silicone Elastomer | |
Features | - | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,98000 € | 5,98 € |
| Unit Price without VAT: | 5,98000 € |
|---|---|
| Unit Price with VAT: | 7,11620 € |

