
GMA.1B.063.RG | |
|---|---|
DigiKey Part Number | 1124-1119-ND |
Manufacturer | |
Manufacturer Product Number | GMA.1B.063.RG |
Description | CONN STRAIN RELIEF GRAY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Gray |
Datasheet | Datasheet |
EDA/CAD Models | GMA.1B.063.RG Models |
Category | Accessory Type Strain Relief |
Manufacturer LEMO | For Use With/Related Products 1E, 1K, 1L Series Connector |
Series | Material Silicone Elastomer |
Packaging Box | Color Gray |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,14000 € | 6,14 € |
| 10 | 5,21800 € | 52,18 € |
| 30 | 4,82900 € | 144,87 € |
| 50 | 4,65780 € | 232,89 € |
| 100 | 4,43530 € | 443,53 € |
| 250 | 4,15772 € | 1.039,43 € |
| 500 | 3,95936 € | 1.979,68 € |
| 1.000 | 3,77055 € | 3.770,55 € |
| Unit Price without VAT: | 6,14000 € |
|---|---|
| Unit Price with VAT: | 7,30660 € |


