
GMA.1B.057.RN | |
|---|---|
DigiKey Part Number | GMA.1B.057.RN-ND |
Manufacturer | |
Manufacturer Product Number | GMA.1B.057.RN |
Description | CONN STRAIN RELIEF BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Black |
Datasheet | Datasheet |
EDA/CAD Models | GMA.1B.057.RN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | 1E, 1K, 1L Series Connector | |
Shell Size - Insert | - | |
Material | Silicone Elastomer | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,49000 € | 5,49 € |
| 10 | 4,66600 € | 46,66 € |
| 25 | 4,37360 € | 109,34 € |
| 50 | 4,16440 € | 208,22 € |
| 100 | 3,96570 € | 396,57 € |
| 250 | 3,71744 € | 929,36 € |
| 500 | 3,54008 € | 1.770,04 € |
| 1.000 | 3,37127 € | 3.371,27 € |
| 2.500 | 3,16046 € | 7.901,15 € |
| Unit Price without VAT: | 5,49000 € |
|---|---|
| Unit Price with VAT: | 6,53310 € |

