
GMA.1B.045.DS | |
|---|---|
DigiKey Part Number | GMA.1B.045.DS-ND |
Manufacturer | |
Manufacturer Product Number | GMA.1B.045.DS |
Description | CONN STRAIN RELIEF ORANGE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Orange |
Datasheet | Datasheet |
EDA/CAD Models | GMA.1B.045.DS Models |
Category | Accessory Type Strain Relief |
Manufacturer LEMO | For Use With/Related Products 1E, 1K, 1L, 1S Series Connector |
Series | Material Thermoplastic Polyurethane (TPU) |
Packaging Box | Color Orange |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,94000 € | 4,94 € |
| 10 | 4,19300 € | 41,93 € |
| 30 | 3,88033 € | 116,41 € |
| 50 | 3,74300 € | 187,15 € |
| 100 | 3,56420 € | 356,42 € |
| 250 | 3,34108 € | 835,27 € |
| 500 | 3,18168 € | 1.590,84 € |
| 1.000 | 3,02995 € | 3.029,95 € |
| 2.500 | 2,84049 € | 7.101,22 € |
| Unit Price without VAT: | 4,94000 € |
|---|---|
| Unit Price with VAT: | 5,87860 € |




