
GMA.1B.035.DV | |
|---|---|
DigiKey Part Number | GMA.1B.035.DV-ND |
Manufacturer | |
Manufacturer Product Number | GMA.1B.035.DV |
Description | CONN STRAIN RELIEF GREEN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Green |
Datasheet | Datasheet |
EDA/CAD Models | GMA.1B.035.DV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | 1B, 1D, 1S Series Connector | |
Shell Size - Insert | - | |
Material | Thermoplastic Polyurethane (TPU) | |
Features | - | |
Color | Green | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,00000 € | 5,00 € |
| 10 | 4,24600 € | 42,46 € |
| 25 | 3,98000 € | 99,50 € |
| 50 | 3,79000 € | 189,50 € |
| 100 | 3,60910 € | 360,91 € |
| 250 | 3,38316 € | 845,79 € |
| 500 | 3,22174 € | 1.610,87 € |
| 1.000 | 3,06810 € | 3.068,10 € |
| 2.500 | 2,87625 € | 7.190,63 € |
| Unit Price without VAT: | 5,00000 € |
|---|---|
| Unit Price with VAT: | 5,95000 € |

