
GMA.1B.035.DN | |
|---|---|
DigiKey Part Number | GMA.1B.035.DN-ND |
Manufacturer | |
Manufacturer Product Number | GMA.1B.035.DN |
Description | CONN STRAIN RELIEF BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Black |
Datasheet | Datasheet |
EDA/CAD Models | GMA.1B.035.DN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | 1B, 1D, 1S Series Connector | |
Shell Size - Insert | - | |
Material | Thermoplastic Polyurethane (TPU) | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,98000 € | 3,98 € |
| 10 | 3,37700 € | 33,77 € |
| 25 | 3,16480 € | 79,12 € |
| 50 | 3,01360 € | 150,68 € |
| 100 | 2,86980 € | 286,98 € |
| 250 | 2,69004 € | 672,51 € |
| 500 | 2,56166 € | 1.280,83 € |
| 1.000 | 2,43948 € | 2.439,48 € |
| 2.500 | 2,28691 € | 5.717,28 € |
| Unit Price without VAT: | 3,98000 € |
|---|---|
| Unit Price with VAT: | 4,73620 € |



