
GMA.1B.030.DB | |
|---|---|
DigiKey Part Number | GMA.1B.030.DB-ND |
Manufacturer | |
Manufacturer Product Number | GMA.1B.030.DB |
Description | CONN STRAIN RELIEF WHITE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief White |
Datasheet | Datasheet |
EDA/CAD Models | GMA.1B.030.DB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | 1B, 1D, XB Series Connector | |
Shell Size - Insert | - | |
Material | Thermoplastic Polyurethane (TPU) | |
Features | - | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 € | 4,80 € |
| 10 | 4,08300 € | 40,83 € |
| 25 | 3,82720 € | 95,68 € |
| 50 | 3,64420 € | 182,21 € |
| 100 | 3,47030 € | 347,03 € |
| 250 | 3,25304 € | 813,26 € |
| 500 | 3,09784 € | 1.548,92 € |
| 1.000 | 2,95010 € | 2.950,10 € |
| 2.500 | 2,76561 € | 6.914,03 € |
| Unit Price without VAT: | 4,80000 € |
|---|---|
| Unit Price with VAT: | 5,71200 € |

