
GMA.0B.045.DJ | |
|---|---|
DigiKey Part Number | 1124-1089-ND |
Manufacturer | |
Manufacturer Product Number | GMA.0B.045.DJ |
Description | CONN STRAIN/BEND RELIEF YELLOW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Yellow |
Datasheet | Datasheet |
EDA/CAD Models | GMA.0B.045.DJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | 0E, 0K, 0L Series Connector | |
Shell Size - Insert | - | |
Material | Thermoplastic Polyurethane (TPU) | |
Features | - | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,29000 € | 4,29 € |
| 10 | 3,64700 € | 36,47 € |
| 25 | 3,41880 € | 85,47 € |
| 50 | 3,25540 € | 162,77 € |
| 100 | 3,10000 € | 310,00 € |
| 250 | 2,90588 € | 726,47 € |
| 500 | 2,76722 € | 1.383,61 € |
| 1.000 | 2,63523 € | 2.635,23 € |
| 2.500 | 2,47044 € | 6.176,10 € |
| Unit Price without VAT: | 4,29000 € |
|---|---|
| Unit Price with VAT: | 5,10510 € |











