
GMA.0B.040.RJ | |
|---|---|
DigiKey Part Number | GMA.0B.040.RJ-ND |
Manufacturer | |
Manufacturer Product Number | GMA.0B.040.RJ |
Description | BEND RELIEF 4.0MM YELLOW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Yellow |
Datasheet | Datasheet |
EDA/CAD Models | GMA.0B.040.RJ Models |
Category | Accessory Type Strain Relief |
Manufacturer LEMO | For Use With/Related Products 0B, 0S Series Connector |
Series | Material Silicone Elastomer |
Packaging Box | Color Yellow |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 € | 5,46 € |
| 10 | 4,64000 € | 46,40 € |
| 30 | 4,29333 € | 128,80 € |
| 50 | 4,14120 € | 207,06 € |
| 100 | 3,94350 € | 394,35 € |
| 250 | 3,69660 € | 924,15 € |
| 500 | 3,52026 € | 1.760,13 € |
| 1.000 | 3,35239 € | 3.352,39 € |
| 2.500 | 3,14277 € | 7.856,93 € |
| Unit Price without VAT: | 5,46000 € |
|---|---|
| Unit Price with VAT: | 6,49740 € |


