
GMA.0B.040.RA | |
|---|---|
DigiKey Part Number | GMA.0B.040.RA-ND |
Manufacturer | |
Manufacturer Product Number | GMA.0B.040.RA |
Description | CONN STRAIN RELIEF BLUE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Blue |
Datasheet | Datasheet |
EDA/CAD Models | GMA.0B.040.RA Models |
Category | Accessory Type Strain Relief |
Manufacturer LEMO | For Use With/Related Products 0E, 0K, 0L, 0S Series Connector |
Series | Material Silicone Elastomer |
Packaging Bag | Color Blue |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4,46100 € | 44,61 € |
| Unit Price without VAT: | 4,46100 € |
|---|---|
| Unit Price with VAT: | 5,30859 € |


