
GMA.0B.040.DV | |
|---|---|
DigiKey Part Number | GMA.0B.040.DV-ND |
Manufacturer | |
Manufacturer Product Number | GMA.0B.040.DV |
Description | BEND RELIEF 4.0MM GREEN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Green |
Datasheet | Datasheet |
EDA/CAD Models | GMA.0B.040.DV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | 0B, 0S Series Connector | |
Shell Size - Insert | - | |
Material | Thermoplastic Polyurethane (TPU) | |
Features | - | |
Color | Green | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,13000 € | 4,13 € |
| 10 | 3,50700 € | 35,07 € |
| 25 | 3,28720 € | 82,18 € |
| 50 | 3,13020 € | 156,51 € |
| 100 | 2,98080 € | 298,08 € |
| 250 | 2,79412 € | 698,53 € |
| 500 | 2,66078 € | 1.330,39 € |
| 1.000 | 2,53389 € | 2.533,89 € |
| 2.500 | 2,37541 € | 5.938,52 € |
| Unit Price without VAT: | 4,13000 € |
|---|---|
| Unit Price with VAT: | 4,91470 € |


