
GMA.0B.035.RS | |
|---|---|
DigiKey Part Number | 1124-GMA.0B.035.RS-ND |
Manufacturer | |
Manufacturer Product Number | GMA.0B.035.RS |
Description | Connector Hardware/Accessories |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Orange |
EDA/CAD Models | GMA.0B.035.RS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | 0B Series Connector | |
Shell Size - Insert | - | |
Material | Polyphenylsulfone (PPSU) | |
Features | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,32000 € | 5,32 € |
| Unit Price without VAT: | 5,32000 € |
|---|---|
| Unit Price with VAT: | 6,33080 € |

