
GMA.0B.030.RS | |
|---|---|
DigiKey Part Number | GMA.0B.030.RS-ND |
Manufacturer | |
Manufacturer Product Number | GMA.0B.030.RS |
Description | BEND RELIEF 3.0MM ORANGE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Orange |
Datasheet | Datasheet |
EDA/CAD Models | GMA.0B.030.RS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | 0B, 0S Series Connector | |
Shell Size - Insert | - | |
Material | Silicone Elastomer | |
Features | - | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,53000 € | 5,53 € |
| 10 | 4,69800 € | 46,98 € |
| 25 | 4,40360 € | 110,09 € |
| 50 | 4,19340 € | 209,67 € |
| 100 | 3,99310 € | 399,31 € |
| 250 | 3,74312 € | 935,78 € |
| 500 | 3,56458 € | 1.782,29 € |
| 1.000 | 3,39459 € | 3.394,59 € |
| 2.500 | 3,18234 € | 7.955,85 € |
| Unit Price without VAT: | 5,53000 € |
|---|---|
| Unit Price with VAT: | 6,58070 € |

