
GMA.0B.025.DM | |
|---|---|
DigiKey Part Number | GMA.0B.025.DM-ND |
Manufacturer | |
Manufacturer Product Number | GMA.0B.025.DM |
Description | BEND RELIEF 2.5MM BROWN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Brown |
Datasheet | Datasheet |
EDA/CAD Models | GMA.0B.025.DM Models |
Category | Accessory Type Strain Relief |
Manufacturer LEMO | For Use With/Related Products 0B, 0S Series Connector |
Series | Material Thermoplastic Polyurethane (TPU) |
Packaging Box | Color Brown |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3,49100 € | 34,91 € |
| Unit Price without VAT: | 3,49100 € |
|---|---|
| Unit Price with VAT: | 4,15429 € |


