
GMA.00.018.DN | |
|---|---|
DigiKey Part Number | GMA.00.018.DN-ND |
Manufacturer | |
Manufacturer Product Number | GMA.00.018.DN |
Description | CONN STRAIN RELIEF BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Black |
Datasheet | Datasheet |
EDA/CAD Models | GMA.00.018.DN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | 00 Series Connector | |
Shell Size - Insert | - | |
Material | Thermoplastic Polyurethane (TPU) | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,59600 € | 15,96 € |
| 25 | 1,49520 € | 37,38 € |
| 50 | 1,42400 € | 71,20 € |
| 100 | 1,35600 € | 135,60 € |
| 250 | 1,27096 € | 317,74 € |
| 500 | 1,21030 € | 605,15 € |
| 1.000 | 1,15253 € | 1.152,53 € |
| 2.500 | 1,08042 € | 2.701,05 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |

