Image for GEC.3F.240.RA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GEC.3F.240.RA

DigiKey Part Number
1124-GEC.3F.240.RA-ND
Manufacturer
Manufacturer Product Number
GEC.3F.240.RA
Description
Connector Hardware/Accessories
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Connector Nut, Conical Silver
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Nut, Conical
For Use With/Related Products
3F Series Connector
Shell Size - Insert
-
Material
Brass
Features
-
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,32000 €10,32 €
Manufacturers Standard Package
Unit Price without VAT:10,32000 €
Unit Price with VAT:12,28080 €