
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Nut, Conical | |
For Use With/Related Products | 1F Series Connector | |
Shell Size - Insert | - | |
Material | Aluminum, Anodized | |
Features | - | |
Color | Blue | |
Base Product Number |

