
GEC.0E.240.RN | |
|---|---|
DigiKey Part Number | GEC.0E.240.RN-ND |
Manufacturer | |
Manufacturer Product Number | GEC.0E.240.RN |
Description | CONN CONICAL NUT BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Nut, Conical Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Nut, Conical | |
For Use With/Related Products | 0E Series Receptacle | |
Shell Size - Insert | - | |
Material | Aluminum, Anodized | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,32000 € | 10,32 € |
| Unit Price without VAT: | 10,32000 € |
|---|---|
| Unit Price with VAT: | 12,28080 € |

