
GEB.3P.240.UG | |
|---|---|
DigiKey Part Number | GEB.3P.240.UG-ND |
Manufacturer | |
Manufacturer Product Number | GEB.3P.240.UG |
Description | CONN ROUND NUT GRAY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Nut, Round Gray |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Nut, Round | |
For Use With/Related Products | 3P Series Connector | |
Shell Size - Insert | - | |
Material | Polysulfone (PSU) | |
Features | - | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

