
GDA.99.150.150VK | |
|---|---|
DigiKey Part Number | GDA.99.150.150VK-ND |
Manufacturer | |
Manufacturer Product Number | GDA.99.150.150VK |
Description | CONN O-RING VITON 15.0 X 1.5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector O-Ring |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | O-Ring | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | - | |
Material | VITON™ | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |

