
GDA.99.085.100SK | |
|---|---|
DigiKey Part Number | GDA.99.085.100SK-ND |
Manufacturer | |
Manufacturer Product Number | GDA.99.085.100SK |
Description | CONN O-RING SILICONE 8.5 X 1MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector O-Ring |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | O-Ring | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | - | |
Material | Silicone | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

