
FXR.3K.03A.KLZ | |
|---|---|
DigiKey Part Number | FXR.3K.03A.KLZ-ND |
Manufacturer | |
Manufacturer Product Number | FXR.3K.03A.KLZ |
Description | CONN FBR OPTIC PLUG HSG FOR F2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Connector Housing Plug For F2 Contacts |
Datasheet | Datasheet |
EDA/CAD Models | FXR.3K.03A.KLZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
For Use With/Related Products | F2 Contacts | |
Simplex/Duplex | Duplex | |
Cable Diameter | - | |
Mounting Type | Panel Mount | |
Housing Material | Brass | |
Housing Color | Black | |
Boot Color | - | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | - | |
Operating Temperature | -50°C ~ 200°C | |
Housing Finish | Black Chrome | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,23000 € | 231,23 € |
| Unit Price without VAT: | 231,23000 € |
|---|---|
| Unit Price with VAT: | 275,16370 € |

