
FXR.3K.03A.CLZ | |
|---|---|
DigiKey Part Number | FXR.3K.03A.CLZ-ND |
Manufacturer | |
Manufacturer Product Number | FXR.3K.03A.CLZ |
Description | CONN FBR OPTIC PLUG HSG FOR F2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Connector Housing Plug For F2 Contacts |
Datasheet | Datasheet |
EDA/CAD Models | FXR.3K.03A.CLZ Models |
Category | Mounting Type Panel Mount |
Manufacturer LEMO | Housing Material Brass |
Series | Housing Color Silver |
Packaging Box | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Operating Temperature -50°C ~ 200°C |
Connector Type Plug | Housing Finish Chrome |
For Use With/Related Products F2 Contacts | Base Product Number |
Simplex/Duplex Duplex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 241,96280 € | 6.049,07 € |
| Unit Price without VAT: | 241,96280 € |
|---|---|
| Unit Price with VAT: | 287,93573 € |

