
FXG.3K.324.KLLZ | |
|---|---|
DigiKey Part Number | FXG.3K.324.KLLZ-ND |
Manufacturer | |
Manufacturer Product Number | FXG.3K.324.KLLZ |
Description | CONN PLUG FMALE 24P SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FXG.3K.324.KLLZ Models |
Category | Shell Finish Black Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 24 | Shielding |
Shell Size - Insert 324 | Current Rating (Amps) 4A |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 200°C |
Mounting Feature Flange | Backshell Material, Plating Brass, Black Chrome |
Termination Solder Cup | Contact Material Bronze |
Fastening Type Push-Pull | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Orientation G | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Base Product Number |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 337,86550 € | 33.786,55 € |
| Unit Price without VAT: | 337,86550 € |
|---|---|
| Unit Price with VAT: | 402,05995 € |

