
FXF.4A.675.CTA | |
|---|---|
DigiKey Part Number | 1124-FXF.4A.675.CTA-ND |
Manufacturer | |
Manufacturer Product Number | FXF.4A.675.CTA |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 (Triax) Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 1 (Triax) | |
Shell Size - Insert | 675 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | F | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP61 - Dust Tight | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 6A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 250°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polytetrafluoroethylene (PTFE) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 346,18000 € | 346,18 € |
| 10 | 294,31600 € | 2.943,16 € |
| 25 | 280,97520 € | 7.024,38 € |
| Unit Price without VAT: | 346,18000 € |
|---|---|
| Unit Price with VAT: | 411,95420 € |

