
FWG.1B.308.CLD | |
|---|---|
DigiKey Part Number | 1124-FWG.1B.308.CLD-ND |
Manufacturer | |
Manufacturer Product Number | FWG.1B.308.CLD |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | FWG.1B.308.CLD Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Chrome |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP50 - Dust Protected |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 308 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 5A |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -55°C ~ 250°C |
Termination Solder | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 77,88900 € | 778,89 € |
| Unit Price without VAT: | 77,88900 € |
|---|---|
| Unit Price with VAT: | 92,68791 € |

