
FVN.1V.306.CLAC50 | |
|---|---|
DigiKey Part Number | 1124-FVN.1V.306.CLAC50-ND |
Manufacturer | |
Manufacturer Product Number | FVN.1V.306.CLAC50 |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets and Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FVN.1V.306.CLAC50 Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 6 | Shielding |
Shell Size - Insert 306 | Current Rating (Amps) 7A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.181" ~ 0.197" (4.60mm ~ 5.00mm) |
Termination Solder Cup | Operating Temperature -20°C ~ 200°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation N | Contact Material Brass |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 62,34040 € | 3.117,02 € |
| Unit Price without VAT: | 62,34040 € |
|---|---|
| Unit Price with VAT: | 74,18508 € |

