
FVN.1S.304.CLAC42 | |
|---|---|
DigiKey Part Number | FVN.1S.304.CLAC42-ND |
Manufacturer | |
Manufacturer Product Number | FVN.1S.304.CLAC42 |
Description | CONN CIRC PLUG 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets and Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Shielding |
Shell Size - Insert 304 | Current Rating (Amps) 10A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.126" ~ 0.165" (3.20mm ~ 4.20mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull | Contact Material Brass, Bronze |
Orientation Keyed | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 92,37840 € | 4.618,92 € |
| Unit Price without VAT: | 92,37840 € |
|---|---|
| Unit Price with VAT: | 109,93030 € |

