
FVN.0V.250.CTAC30 | |
|---|---|
DigiKey Part Number | FVN.0V.250.CTAC30-ND |
Manufacturer | |
Manufacturer Product Number | FVN.0V.250.CTAC30 |
Description | CONN INLINE PLUG COAX PIN SLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Coaxial Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Housing Color Silver |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Chrome |
Connector Type Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Contact Termination Solder | Operating Temperature -20°C ~ 200°C |
Shield Termination Clamp | Mating Cycles 1000 |
Impedance 50 Ohms | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 44,39600 € | 2.219,80 € |
| Unit Price without VAT: | 44,39600 € |
|---|---|
| Unit Price with VAT: | 52,83124 € |

